RS PRO Micro Linear Actuator, 400mm, 24V dc, 2500N, 11mm/s

Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
400mm
Maximum Load
2500 N, 3000N
Input Voltage
24V dc
Maximum Speed No Load
11mm/s
IP Rating
IP50
Country of Origin
Taiwan, Province Of China
AED 675.47
AED 675.47 Each (ex VAT)
AED 709.24
AED 709.24 Each (inc. VAT)
1
AED 675.47
AED 675.47 Each (ex VAT)
AED 709.24
AED 709.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 675.47 |
5 - 9 | AED 672.80 |
10 - 24 | AED 669.71 |
25+ | AED 666.31 |
Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
400mm
Maximum Load
2500 N, 3000N
Input Voltage
24V dc
Maximum Speed No Load
11mm/s
IP Rating
IP50
Country of Origin
Taiwan, Province Of China