RS PRO Micro Linear Actuator, 400mm, 24V dc, 4000N, 4.2mm/s

Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
400mm
Maximum Load
4000 N, 6000N
Input Voltage
24V dc
Maximum Speed No Load
4.2mm/s
Maximum Speed (No Load)
4.2mm/s
IP Rating
IP50
Country of Origin
Taiwan, Province Of China
AED 680.26
AED 680.26 Each (ex VAT)
AED 714.27
AED 714.27 Each (inc. VAT)
1
AED 680.26
AED 680.26 Each (ex VAT)
AED 714.27
AED 714.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 680.26 |
5 - 9 | AED 677.59 |
10 - 24 | AED 674.44 |
25+ | AED 671.04 |
Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
400mm
Maximum Load
4000 N, 6000N
Input Voltage
24V dc
Maximum Speed No Load
4.2mm/s
Maximum Speed (No Load)
4.2mm/s
IP Rating
IP50
Country of Origin
Taiwan, Province Of China