RS PRO Micro Linear Actuator, 61mm, 12V dc, 100N
RS Stock No.: 454-1000Brand: RS PRO

Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
61mm
Maximum Load
100N
Input Voltage
12V dc
Series
42DBL10C2U
Motor Technology
Stepper Motor
Stock information temporarily unavailable.
AED 947.73
AED 947.73 Each (ex VAT)
AED 995.12
AED 995.12 Each (inc. VAT)
RS PRO Micro Linear Actuator, 61mm, 12V dc, 100N
1
AED 947.73
AED 947.73 Each (ex VAT)
AED 995.12
AED 995.12 Each (inc. VAT)
RS PRO Micro Linear Actuator, 61mm, 12V dc, 100N
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 947.73 |
5 - 9 | AED 928.83 |
10 - 24 | AED 909.82 |
25+ | AED 890.87 |
Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
61mm
Maximum Load
100N
Input Voltage
12V dc
Series
42DBL10C2U
Motor Technology
Stepper Motor