Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Micro Linear Actuator, 800mm, 24V dc, 2500N, 11mm/s

RS Stock No.: 177-4521Brand: RS PRO
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

800mm

Maximum Load

2500 N, 3000N

Input Voltage

24V dc

Maximum Speed No Load

11mm/s

IP Rating

IP50

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 764.72

AED 764.72 Each (ex VAT)

AED 802.96

AED 802.96 Each (inc. VAT)

RS PRO Micro Linear Actuator, 800mm, 24V dc, 2500N, 11mm/s

AED 764.72

AED 764.72 Each (ex VAT)

AED 802.96

AED 802.96 Each (inc. VAT)

RS PRO Micro Linear Actuator, 800mm, 24V dc, 2500N, 11mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 764.72
5 - 9AED 761.79
10 - 24AED 758.44
25+AED 754.63

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

800mm

Maximum Load

2500 N, 3000N

Input Voltage

24V dc

Maximum Speed No Load

11mm/s

IP Rating

IP50

Country of Origin

Taiwan, Province Of China