RS PRO Midget Flange Indicator Light, Clear, 28 V, 24 mA, 4000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Midget Flange
Current Rating
24 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
1.7 lm
Life Hours
4000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
AED 58.71
AED 5.871 Each (In a Pack of 10) (ex VAT)
AED 61.65
AED 6.165 Each (In a Pack of 10) (inc. VAT)
10
AED 58.71
AED 5.871 Each (In a Pack of 10) (ex VAT)
AED 61.65
AED 6.165 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.871 | AED 58.71 |
100 - 490 | AED 5.304 | AED 53.04 |
500 - 2490 | AED 4.635 | AED 46.35 |
2500+ | AED 3.914 | AED 39.14 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Midget Flange
Current Rating
24 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
1.7 lm
Life Hours
4000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.