RS PRO Midget Flange Indicator Light, Clear, 28 V, 40 mA, 20000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Midget Flange
Current Rating
40 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
2.5 lm
Life Hours
20000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
AED 55.65
AED 5.565 Each (In a Pack of 10) (ex VAT)
AED 58.43
AED 5.843 Each (In a Pack of 10) (inc. VAT)
10
AED 55.65
AED 5.565 Each (In a Pack of 10) (ex VAT)
AED 58.43
AED 5.843 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.565 | AED 55.65 |
100 - 490 | AED 4.988 | AED 49.88 |
500 - 990 | AED 4.148 | AED 41.48 |
1000+ | AED 3.885 | AED 38.85 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Midget Flange
Current Rating
40 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
2.5 lm
Life Hours
20000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.