Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Midget Groove Indicator Light, Clear, 28 V, 40 mA, 4000h

RS Stock No.: 655-9621Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28 V

Lamp Base

Midget Groove

Current Rating

40 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

15.9 mm

Lens Colour

Clear

Luminosity

4.3 lm

Life Hours

4000h

Country of Origin

Korea, Republic Of

Product details

T1 3/4 (6mm) S6s Midget Groove

T1 3/4 midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators

You may be interested in
Tubular S6s lamp T-1, 28V 40mA
P.O.A.Each (In a Pack of 5) (ex VAT)
Tubular S6s lamp T-1, 28V 40mA
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 34.60

AED 34.60 1 Pack of 5 (ex VAT)

AED 36.33

AED 36.33 1 Pack of 5 (inc. VAT)

RS PRO Midget Groove Indicator Light, Clear, 28 V, 40 mA, 4000h

AED 34.60

AED 34.60 1 Pack of 5 (ex VAT)

AED 36.33

AED 36.33 1 Pack of 5 (inc. VAT)

RS PRO Midget Groove Indicator Light, Clear, 28 V, 40 mA, 4000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 34.60
10 - 49AED 31.13
50 - 99AED 25.94
100+AED 24.31
You may be interested in
Tubular S6s lamp T-1, 28V 40mA
P.O.A.Each (In a Pack of 5) (ex VAT)
Tubular S6s lamp T-1, 28V 40mA
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28 V

Lamp Base

Midget Groove

Current Rating

40 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

15.9 mm

Lens Colour

Clear

Luminosity

4.3 lm

Life Hours

4000h

Country of Origin

Korea, Republic Of

Product details

T1 3/4 (6mm) S6s Midget Groove

T1 3/4 midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators

You may be interested in
Tubular S6s lamp T-1, 28V 40mA
P.O.A.Each (In a Pack of 5) (ex VAT)
Tubular S6s lamp T-1, 28V 40mA
P.O.A.Each (In a Pack of 5) (ex VAT)