RS PRO Mild Steel Angle 50mm x 50mm x 6mm
RS Stock No.: 770-658Brand: RS PRO

Technical Document
Specifications
Brand
RS ProForm
Angle
Material
Mild Steel
Length
1m
Width
50mm
Height
50mm
Thickness
6mm
Material Grade
080A15
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 1,085.15
AED 1,085.15 1 Lot of 1 (ex VAT)
AED 1,139.41
AED 1,139.41 1 Lot of 1 (inc. VAT)
RS PRO Mild Steel Angle 50mm x 50mm x 6mm
1
AED 1,085.15
AED 1,085.15 1 Lot of 1 (ex VAT)
AED 1,139.41
AED 1,139.41 1 Lot of 1 (inc. VAT)
RS PRO Mild Steel Angle 50mm x 50mm x 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 1,085.15 |
3 - 9 | AED 1,036.00 |
10 - 29 | AED 1,002.25 |
30+ | AED 941.00 |
Technical Document
Specifications
Brand
RS ProForm
Angle
Material
Mild Steel
Length
1m
Width
50mm
Height
50mm
Thickness
6mm
Material Grade
080A15
Country of Origin
United Kingdom