RS PRO Mild Steel Hex Screw Worm Drive, 140mm Band Width, 120 → 140mm ID
RS Stock No.: 145-0260Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
120 → 140mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
120mm
Inside Diameter Maximum
140mm
Band Width
140mm
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 63.74
AED 63.74 1 Bag of 5 (ex VAT)
AED 66.93
AED 66.93 1 Bag of 5 (inc. VAT)
RS PRO Mild Steel Hex Screw Worm Drive, 140mm Band Width, 120 → 140mm ID
1
AED 63.74
AED 63.74 1 Bag of 5 (ex VAT)
AED 66.93
AED 66.93 1 Bag of 5 (inc. VAT)
RS PRO Mild Steel Hex Screw Worm Drive, 140mm Band Width, 120 → 140mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 63.74 |
5 - 9 | AED 61.79 |
10 - 29 | AED 59.96 |
30+ | AED 57.59 |
Technical Document
Specifications
Brand
RS ProInside Diameter
120 → 140mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
120mm
Inside Diameter Maximum
140mm
Band Width
140mm
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand