Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Mild Steel Rod 16mm Diameter, 1m L

RS Stock No.: 424-3447Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Mild Steel

Length

1m

Rod Diameter

16mm

Country of Origin

United Kingdom

Product details

Free-cutting Steel Rod & Hexagonal Bar

Free-cutting EN1A bright mild steel bar. It is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service.

Available in round and hexagonal bar section
Supplied in 1m lengths
Easily and rapidly machined
Minimum tensile strength 390N/mm2
To BS970:1972:230M07+lead

You may be interested in
RS PRO Mild Steel Rod 20mm Diameter, 1m L
AED 766.761 Lot of 3 (ex VAT)
Stock information temporarily unavailable.

AED 650.15

AED 650.15 1 Lot of 4 (ex VAT)

AED 682.66

AED 682.66 1 Lot of 4 (inc. VAT)

RS PRO Mild Steel Rod 16mm Diameter, 1m L

AED 650.15

AED 650.15 1 Lot of 4 (ex VAT)

AED 682.66

AED 682.66 1 Lot of 4 (inc. VAT)

RS PRO Mild Steel Rod 16mm Diameter, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 650.15
3 - 9AED 626.60
10 - 29AED 610.95
30+AED 581.20
You may be interested in
RS PRO Mild Steel Rod 20mm Diameter, 1m L
AED 766.761 Lot of 3 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Mild Steel

Length

1m

Rod Diameter

16mm

Country of Origin

United Kingdom

Product details

Free-cutting Steel Rod & Hexagonal Bar

Free-cutting EN1A bright mild steel bar. It is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service.

Available in round and hexagonal bar section
Supplied in 1m lengths
Easily and rapidly machined
Minimum tensile strength 390N/mm2
To BS970:1972:230M07+lead

You may be interested in
RS PRO Mild Steel Rod 20mm Diameter, 1m L
AED 766.761 Lot of 3 (ex VAT)