Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Mild Steel Rod 20mm Diameter, 1m L

RS Stock No.: 424-3431Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Mild Steel

Length

1m

Rod Diameter

20mm

Material Grade

230M07

Tensile Strength

≥400MPa

Hardness

300 HB

Suitability

Nuts, Bolts, Studs, Hydraulic Fittings and Machined Components

Density

7.85g/cm³

Thermal Conductivity

44.0-52.0W/mK

Country of Origin

United Kingdom

You may be interested in
RS PRO Mild Steel Rod 20mm Diameter, 1m L
AED 1,048.481 Lot of 3 (ex VAT)
RS PRO Mild Steel Rod 16mm Diameter, 1m L
AED 721.861 Lot of 4 (ex VAT)
RS PRO Silver Steel Rod 20mm Diameter, 1m L
AED 463.101 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

AED 772.17

AED 772.17 1 Lot of 3 (ex VAT)

AED 810.78

AED 810.78 1 Lot of 3 (inc. VAT)

RS PRO Mild Steel Rod 20mm Diameter, 1m L

AED 772.17

AED 772.17 1 Lot of 3 (ex VAT)

AED 810.78

AED 810.78 1 Lot of 3 (inc. VAT)

RS PRO Mild Steel Rod 20mm Diameter, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 772.17
3 - 9AED 744.71
10 - 29AED 726.50
30+AED 691.32
You may be interested in
RS PRO Mild Steel Rod 20mm Diameter, 1m L
AED 1,048.481 Lot of 3 (ex VAT)
RS PRO Mild Steel Rod 16mm Diameter, 1m L
AED 721.861 Lot of 4 (ex VAT)
RS PRO Silver Steel Rod 20mm Diameter, 1m L
AED 463.101 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Mild Steel

Length

1m

Rod Diameter

20mm

Material Grade

230M07

Tensile Strength

≥400MPa

Hardness

300 HB

Suitability

Nuts, Bolts, Studs, Hydraulic Fittings and Machined Components

Density

7.85g/cm³

Thermal Conductivity

44.0-52.0W/mK

Country of Origin

United Kingdom

You may be interested in
RS PRO Mild Steel Rod 20mm Diameter, 1m L
AED 1,048.481 Lot of 3 (ex VAT)
RS PRO Mild Steel Rod 16mm Diameter, 1m L
AED 721.861 Lot of 4 (ex VAT)
RS PRO Silver Steel Rod 20mm Diameter, 1m L
AED 463.101 Lot of 1 (ex VAT)