Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Mini Keyless Locking Bush, 16mm Shaft Diameter

RS Stock No.: 778-4966Brand: RS PRO
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

16mm

Outside Diameter

25.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

28.5mm

Rated Torque

53Nm

Material

Steel

Series

TRANSLOCK

Country of Origin

China

Product details

Translock® Mini Keyless Locking Bushes

Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Available in a range of bore diameters

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in
Stock information temporarily unavailable.

AED 98.65

AED 98.65 Each (ex VAT)

AED 103.58

AED 103.58 Each (inc. VAT)

RS PRO Mini Keyless Locking Bush, 16mm Shaft Diameter

AED 98.65

AED 98.65 Each (ex VAT)

AED 103.58

AED 103.58 Each (inc. VAT)

RS PRO Mini Keyless Locking Bush, 16mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 98.65
5 - 9AED 96.70
10 - 24AED 94.76
25+AED 92.72
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

16mm

Outside Diameter

25.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

28.5mm

Rated Torque

53Nm

Material

Steel

Series

TRANSLOCK

Country of Origin

China

Product details

Translock® Mini Keyless Locking Bushes

Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Available in a range of bore diameters

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in