RS PRO Mini Keyless Locking Bush, 7mm Shaft Diameter

Technical Document
Specifications
Brand
RS ProShaft Diameter
7mm
Outside Diameter
19mm
Locking Bush Type
Mini Keyless Locking Bush
Length
22mm
Rated Torque
20.1Nm
Material
Steel
Series
TRANSLOCK
Country of Origin
China
Product details
Translock® Mini Keyless Locking Bushes
Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Available in a range of bore diameters
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
AED 81.37
AED 81.37 Each (ex VAT)
AED 85.44
AED 85.44 Each (inc. VAT)
1
AED 81.37
AED 81.37 Each (ex VAT)
AED 85.44
AED 85.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 81.37 |
5 - 9 | AED 79.98 |
10 - 24 | AED 78.54 |
25+ | AED 77.25 |
Technical Document
Specifications
Brand
RS ProShaft Diameter
7mm
Outside Diameter
19mm
Locking Bush Type
Mini Keyless Locking Bush
Length
22mm
Rated Torque
20.1Nm
Material
Steel
Series
TRANSLOCK
Country of Origin
China
Product details
Translock® Mini Keyless Locking Bushes
Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Available in a range of bore diameters
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.