Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature PCB Socket Connector
For Use With
Type K Thermocouple
Application
Miniature PCB Mounting Connector
Connector Type
PCB Mounting
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Miniature
Mounting Type
PCB Mount
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO IEC Colour Coded Miniature PCB Mount Thermocouple Socket Connectors
From RS PRO a versatile and high quality miniature PCB mount thermocouple socket connector colour coded in accordance with IEC. This female connector features solid brass PCB pins allowing direct mounting onto a board and also has provision for a CJC (Cold Junction Compensation) sensor. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.
Features and Benefits
Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
IEC colour coding for quick and easy identification
Solid PCB pins for direct board mounting
Provision for CJC sensor
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand a high temperature of 220°C
Compatible with flow solder assembly
For use with stranded or solid wires
Polarity and thermocouple type clearly marked on housings
Applications
These miniature PCB mount thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature socket connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
For suitable cable clamp please see stock number 236-4104
AED 22.78
AED 22.78 Each (ex VAT)
AED 23.92
AED 23.92 Each (inc. VAT)
1
AED 22.78
AED 22.78 Each (ex VAT)
AED 23.92
AED 23.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 22.78 |
5 - 9 | AED 21.63 |
10+ | AED 20.63 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature PCB Socket Connector
For Use With
Type K Thermocouple
Application
Miniature PCB Mounting Connector
Connector Type
PCB Mounting
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Miniature
Mounting Type
PCB Mount
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO IEC Colour Coded Miniature PCB Mount Thermocouple Socket Connectors
From RS PRO a versatile and high quality miniature PCB mount thermocouple socket connector colour coded in accordance with IEC. This female connector features solid brass PCB pins allowing direct mounting onto a board and also has provision for a CJC (Cold Junction Compensation) sensor. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.
Features and Benefits
Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
IEC colour coding for quick and easy identification
Solid PCB pins for direct board mounting
Provision for CJC sensor
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand a high temperature of 220°C
Compatible with flow solder assembly
For use with stranded or solid wires
Polarity and thermocouple type clearly marked on housings
Applications
These miniature PCB mount thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature socket connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
For suitable cable clamp please see stock number 236-4104