RS PRO Miniature Miniature PCB Socket Connector for Use with Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature PCB Socket Connector
For Use With
Thermocouple
Application
Minature PCB Mounting Connector
Connector Type
PCB Mounting
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Miniature
Mounting Type
PCB Mount
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
AED 542.06
AED 21.682 Each (In a Pack of 25) (ex VAT)
AED 569.16
AED 22.766 Each (In a Pack of 25) (inc. VAT)
25
AED 542.06
AED 21.682 Each (In a Pack of 25) (ex VAT)
AED 569.16
AED 22.766 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature PCB Socket Connector
For Use With
Thermocouple
Application
Minature PCB Mounting Connector
Connector Type
PCB Mounting
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Miniature
Mounting Type
PCB Mount
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom