RS PRO Miniature Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 30V dc, IP67

RS Stock No.: 820-7587Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

On-(Off)

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

30V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Over Silver

Case Colour

Black

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 125V

Terminal Type

Solder Lug

Country of Origin

China

Product details

Sub-Miniature Push Button Switches

This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.

A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.

• Operating force: 2N-5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds

Typical applications for this sub-miniature push button switch would be:

• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 38.17

AED 38.17 Each (ex VAT)

AED 40.08

AED 40.08 Each (inc. VAT)

RS PRO Miniature Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 30V dc, IP67
Select packaging type

AED 38.17

AED 38.17 Each (ex VAT)

AED 40.08

AED 40.08 Each (inc. VAT)

RS PRO Miniature Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 30V dc, IP67

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 38.17
10 - 24AED 37.75
25 - 49AED 37.33
50+AED 36.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Switch Operation

On-(Off)

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

30V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Over Silver

Case Colour

Black

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 125V

Terminal Type

Solder Lug

Country of Origin

China

Product details

Sub-Miniature Push Button Switches

This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.

A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.

• Operating force: 2N-5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds

Typical applications for this sub-miniature push button switch would be:

• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more