RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, JIS Standard

RS Stock No.: 771-8783Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature Connector

Connector Type

In-Line

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

J

Connector Size

Miniature

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

JIS

Product details

Miniature In-line Sockets

A range of miniature thermocouple connectors that accept flat pins, having contact material to suit thermocouple type and which are ideal for many applications. These miniature in-line sockets are available in thermocouple types K, J, T, E, R/S & B.

All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C

Stock information temporarily unavailable.

AED 21.10

AED 21.10 Each (ex VAT)

AED 22.16

AED 22.16 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, JIS Standard

AED 21.10

AED 21.10 Each (ex VAT)

AED 22.16

AED 22.16 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, JIS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 21.10
5 - 9AED 20.00
10+AED 18.95

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature Connector

Connector Type

In-Line

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

J

Connector Size

Miniature

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

JIS

Product details

Miniature In-line Sockets

A range of miniature thermocouple connectors that accept flat pins, having contact material to suit thermocouple type and which are ideal for many applications. These miniature in-line sockets are available in thermocouple types K, J, T, E, R/S & B.

All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C