Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard

RS Stock No.: 370-6723Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Miniature In-Line Connector

Connector Type

In-Line

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Maximum Temperature

+420°C

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

High temperature miniature connectors

Marlin high temperature miniature connectors with JAB IN compensated pins (quick-mount).

Stock information temporarily unavailable.

AED 127.36

AED 127.36 Each (ex VAT)

AED 133.73

AED 133.73 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard

AED 127.36

AED 127.36 Each (ex VAT)

AED 133.73

AED 133.73 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 127.36
5 - 9AED 121.12
10+AED 114.71

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Miniature In-Line Connector

Connector Type

In-Line

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Maximum Temperature

+420°C

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

High temperature miniature connectors

Marlin high temperature miniature connectors with JAB IN compensated pins (quick-mount).