RS PRO Miniature Thermocouple Panel for Use with Copper Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

RS Stock No.: 455-9657Brand: RS PRODistrelec Article No.: 30414358
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Copper Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

CU

Connector Size

Miniature

Mounting Type

Nylon Clip

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

IEC, RoHS Compliant

Distrelec Product Id

30414358

Country of Origin

United Kingdom

Product details

RS PRO IEC Colour Coded Miniature Thermocouple Panel Mounting Socket Connectors

From RS PRO a miniature panel mounting thermocouple socket connector colour-coded in accordance with IEC specification. The connector housing features a moulded fascia for a flush fit when mounting through the panel. The connector is made from a rugged thermoplastic and is colour-coded for easy thermocouple identification. The contacts are designed to accept polarized flat pins to ensure an accurate connection. A clip is supplied with this female connector enabling it to be secured quickly and easily to the rear of the panel.

What is a Thermocouple Connector?

These miniature thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using thermocouple connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have contacts made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour-coded for easy identification. The thermocouple wires are simply screwed down into place using two captive screw clamps.

Features and Benefits

• Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
• Colour-coded for quick and easy identification
• Moulded fascia for flush fitting on front of panel
• Accepts polarized flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand temperatures of up to 120°C
• Simple captive screw clamp connection for quick assembly
• Polarity and thermocouple type clearly marked on the socket housing
• Supplied with clip for quick and secure mounting to the panel

Applications

These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these thermocouple connectors ideal for use in demanding temperature measurement applications.

Accessories

Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 397-1674 (2 way)
Stock number 397-1703 (4 way)
Stock number 236-4132 (6 way)
Stock number 397-1719 (12 way)
Stock number 762-1156 (16 way)
Stock number 762-1165 (20 way)
Stock number 762-1168 (24 way)

Stock information temporarily unavailable.

AED 27.25

AED 27.25 Each (ex VAT)

AED 28.61

AED 28.61 Each (inc. VAT)

RS PRO Miniature Thermocouple Panel for Use with Copper Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

AED 27.25

AED 27.25 Each (ex VAT)

AED 28.61

AED 28.61 Each (inc. VAT)

RS PRO Miniature Thermocouple Panel for Use with Copper Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 27.25
5 - 9AED 26.46
10+AED 25.36

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Copper Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

CU

Connector Size

Miniature

Mounting Type

Nylon Clip

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

IEC, RoHS Compliant

Distrelec Product Id

30414358

Country of Origin

United Kingdom

Product details

RS PRO IEC Colour Coded Miniature Thermocouple Panel Mounting Socket Connectors

From RS PRO a miniature panel mounting thermocouple socket connector colour-coded in accordance with IEC specification. The connector housing features a moulded fascia for a flush fit when mounting through the panel. The connector is made from a rugged thermoplastic and is colour-coded for easy thermocouple identification. The contacts are designed to accept polarized flat pins to ensure an accurate connection. A clip is supplied with this female connector enabling it to be secured quickly and easily to the rear of the panel.

What is a Thermocouple Connector?

These miniature thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using thermocouple connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have contacts made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour-coded for easy identification. The thermocouple wires are simply screwed down into place using two captive screw clamps.

Features and Benefits

• Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
• Colour-coded for quick and easy identification
• Moulded fascia for flush fitting on front of panel
• Accepts polarized flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand temperatures of up to 120°C
• Simple captive screw clamp connection for quick assembly
• Polarity and thermocouple type clearly marked on the socket housing
• Supplied with clip for quick and secure mounting to the panel

Applications

These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these thermocouple connectors ideal for use in demanding temperature measurement applications.

Accessories

Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 397-1674 (2 way)
Stock number 397-1703 (4 way)
Stock number 236-4132 (6 way)
Stock number 397-1719 (12 way)
Stock number 762-1156 (16 way)
Stock number 762-1165 (20 way)
Stock number 762-1168 (24 way)