RS PRO Mirror Natural Plastic Sheet, 449.6mm x 10mm x 10mm, Plastic

RS Stock No.: 360-234Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Form

Rectangular Bar

Length

449.6mm

Width

10mm

Thickness

10mm

Material

Plastic

Laminated

Yes

Tensile Strength

680MPa

Hardness

Shore D 63

Flammability Rating

UL 94 HB

Water Absorption

<0.01%

Thermal Conductivity

0.4W/mK

Laminate Material

Plastic

Finish

Mirror

Maximum Operating Temperature

250°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 61.90

AED 61.90 Each (ex VAT)

AED 64.99

AED 64.99 Each (inc. VAT)

RS PRO Mirror Natural Plastic Sheet, 449.6mm x 10mm x 10mm, Plastic

AED 61.90

AED 61.90 Each (ex VAT)

AED 64.99

AED 64.99 Each (inc. VAT)

RS PRO Mirror Natural Plastic Sheet, 449.6mm x 10mm x 10mm, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Form

Rectangular Bar

Length

449.6mm

Width

10mm

Thickness

10mm

Material

Plastic

Laminated

Yes

Tensile Strength

680MPa

Hardness

Shore D 63

Flammability Rating

UL 94 HB

Water Absorption

<0.01%

Thermal Conductivity

0.4W/mK

Laminate Material

Plastic

Finish

Mirror

Maximum Operating Temperature

250°C

Country of Origin

United Kingdom