Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Mitre Gear, 12mm Bore, 16 Teeth, 2.5 Module

RS Stock No.: 182-7992Brand: RS PRO
brand-logo
View all in Mitre & Bevel Gears

Technical Document

Specifications

Brand

RS Pro

Bore

12mm

Module

2.5

Gear Type

Mitre

Number Of Teeth

16

Pitch

2.5mm

Pressure Angle

20°

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 43.15

AED 43.15 Each (ex VAT)

AED 45.31

AED 45.31 Each (inc. VAT)

RS PRO Mitre Gear, 12mm Bore, 16 Teeth, 2.5 Module

AED 43.15

AED 43.15 Each (ex VAT)

AED 45.31

AED 45.31 Each (inc. VAT)

RS PRO Mitre Gear, 12mm Bore, 16 Teeth, 2.5 Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.15
5 - 9AED 42.30
10+AED 41.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Bore

12mm

Module

2.5

Gear Type

Mitre

Number Of Teeth

16

Pitch

2.5mm

Pressure Angle

20°

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more