Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Mixer Nozzle, 200 → 400ml Bell 18 Mixing elements 178mm

RS Stock No.: 199-174Brand: RS PRO
brand-logo
View all in Mixer Nozzles

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

200 → 400ml

Supported Cartridge Type

Bell

Number of Mixing Elements

18

Length

178mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 557.13

AED 557.13 Each (ex VAT)

AED 584.99

AED 584.99 Each (inc. VAT)

RS PRO Mixer Nozzle, 200 → 400ml Bell 18 Mixing elements 178mm

AED 557.13

AED 557.13 Each (ex VAT)

AED 584.99

AED 584.99 Each (inc. VAT)

RS PRO Mixer Nozzle, 200 → 400ml Bell 18 Mixing elements 178mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

200 → 400ml

Supported Cartridge Type

Bell

Number of Mixing Elements

18

Length

178mm

Country of Origin

China

You may be interested in