RS PRO Mixer Nozzle, 200 → 400ml Bell 24 Mixing elements 149mm
RS Stock No.: 199-173Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupported Adhesive Type
Epoxy
Supported Cartridge Size
200 → 400ml
Supported Cartridge Type
Bell
Number of Mixing Elements
24
Length
149mm
Country of Origin
China
Stock information temporarily unavailable.
AED 53.08
AED 53.08 Each (ex VAT)
AED 55.73
AED 55.73 Each (inc. VAT)
RS PRO Mixer Nozzle, 200 → 400ml Bell 24 Mixing elements 149mm
1
AED 53.08
AED 53.08 Each (ex VAT)
AED 55.73
AED 55.73 Each (inc. VAT)
RS PRO Mixer Nozzle, 200 → 400ml Bell 24 Mixing elements 149mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupported Adhesive Type
Epoxy
Supported Cartridge Size
200 → 400ml
Supported Cartridge Type
Bell
Number of Mixing Elements
24
Length
149mm
Country of Origin
China