Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Mixer Nozzle, 200 ml, 400 ml Screw Fit 18 Mixing elements 177mm

RS Stock No.: 239-7801Brand: RS PRO
brand-logo
View all in Mixer Nozzles

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

200 ml, 400 ml

Supported Cartridge Type

Screw Fit

Number of Mixing Elements

18

Length

177mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

AED 65.00

AED 65.00 1 Pack of 10 (ex VAT)

AED 68.25

AED 68.25 1 Pack of 10 (inc. VAT)

RS PRO Mixer Nozzle, 200 ml, 400 ml Screw Fit 18 Mixing elements 177mm

AED 65.00

AED 65.00 1 Pack of 10 (ex VAT)

AED 68.25

AED 68.25 1 Pack of 10 (inc. VAT)

RS PRO Mixer Nozzle, 200 ml, 400 ml Screw Fit 18 Mixing elements 177mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 65.00
6 - 14AED 63.52
15+AED 63.37
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

200 ml, 400 ml

Supported Cartridge Type

Screw Fit

Number of Mixing Elements

18

Length

177mm

Country of Origin

United States

You may be interested in