Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Mixer Nozzle, 200ml Threaded 18 Mixing elements 143mm

RS Stock No.: 199-176Brand: RS PRO
brand-logo
View all in Mixer Nozzles

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

200ml

Supported Cartridge Type

Threaded

Number of Mixing Elements

18

Length

143mm

Country of Origin

China

Stock information temporarily unavailable.

AED 102.85

AED 102.85 Each (ex VAT)

AED 107.99

AED 107.99 Each (inc. VAT)

RS PRO Mixer Nozzle, 200ml Threaded 18 Mixing elements 143mm

AED 102.85

AED 102.85 Each (ex VAT)

AED 107.99

AED 107.99 Each (inc. VAT)

RS PRO Mixer Nozzle, 200ml Threaded 18 Mixing elements 143mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

200ml

Supported Cartridge Type

Threaded

Number of Mixing Elements

18

Length

143mm

Country of Origin

China