RS PRO Mixer Nozzle, 400ml Threaded 18 Mixing elements 226mm
RS Stock No.: 199-177Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupported Adhesive Type
Epoxy
Supported Cartridge Size
400ml
Supported Cartridge Type
Threaded
Number of Mixing Elements
18
Length
226mm
Country of Origin
China
Stock information temporarily unavailable.
AED 98.02
AED 98.02 Each (ex VAT)
AED 102.92
AED 102.92 Each (inc. VAT)
RS PRO Mixer Nozzle, 400ml Threaded 18 Mixing elements 226mm
1
AED 98.02
AED 98.02 Each (ex VAT)
AED 102.92
AED 102.92 Each (inc. VAT)
RS PRO Mixer Nozzle, 400ml Threaded 18 Mixing elements 226mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupported Adhesive Type
Epoxy
Supported Cartridge Size
400ml
Supported Cartridge Type
Threaded
Number of Mixing Elements
18
Length
226mm
Country of Origin
China