RS PRO Modified Sine Wave 150W Power Inverter, 24V dc Input, 230V ac Output

RS Stock No.: 816-0018Brand: RS PRO
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

145mm

Width

76mm

Depth

54mm

Weight

470g

Minimum Temperature

0°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

Country of Origin

China

Stock information temporarily unavailable.

AED 211.42

AED 211.42 Each (ex VAT)

AED 221.99

AED 221.99 Each (inc. VAT)

RS PRO Modified Sine Wave 150W Power Inverter, 24V dc Input, 230V ac Output

AED 211.42

AED 211.42 Each (ex VAT)

AED 221.99

AED 221.99 Each (inc. VAT)

RS PRO Modified Sine Wave 150W Power Inverter, 24V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 211.42
5 - 9AED 208.64
10 - 24AED 205.54
25+AED 202.39

Technical Document

Specifications

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

145mm

Width

76mm

Depth

54mm

Weight

470g

Minimum Temperature

0°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

Country of Origin

China