Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Modified Sine Wave 4500W Power Inverter, 12V dc Input, 230V ac Output

RS Stock No.: 816-0080Brand: RS PRO
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

RS Pro

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

4500W

Output Power Intermittent

9000W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

520mm

Width

230mm

Depth

108mm

Weight

8.6kg

Minimum Temperature

0°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 2,031.91

AED 2,031.91 Each (ex VAT)

AED 2,133.51

AED 2,133.51 Each (inc. VAT)

RS PRO Modified Sine Wave 4500W Power Inverter, 12V dc Input, 230V ac Output

AED 2,031.91

AED 2,031.91 Each (ex VAT)

AED 2,133.51

AED 2,133.51 Each (inc. VAT)

RS PRO Modified Sine Wave 4500W Power Inverter, 12V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

4500W

Output Power Intermittent

9000W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

520mm

Width

230mm

Depth

108mm

Weight

8.6kg

Minimum Temperature

0°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

Country of Origin

China

You may be interested in