RS PRO Modular Enclosure Enclosure Type, 107 x 90 x 65.2mm, ABS DIN Rail Enclosure
RS Stock No.: 206-9058Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEnclosure Type
Modular Enclosure
Body Material
ABS
DIN Rail Type
Enclosure
Length
107mm
Width
90mm
Dimensions
107 x 90 x 65.2mm
Height
65.2mm
Colour
Light Grey
Special Features
Self-Extinguishing
Country of Origin
Poland
Stock information temporarily unavailable.
AED 38.54
AED 38.54 Each (ex VAT)
AED 40.47
AED 40.47 Each (inc. VAT)
RS PRO Modular Enclosure Enclosure Type, 107 x 90 x 65.2mm, ABS DIN Rail Enclosure
1
AED 38.54
AED 38.54 Each (ex VAT)
AED 40.47
AED 40.47 Each (inc. VAT)
RS PRO Modular Enclosure Enclosure Type, 107 x 90 x 65.2mm, ABS DIN Rail Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEnclosure Type
Modular Enclosure
Body Material
ABS
DIN Rail Type
Enclosure
Length
107mm
Width
90mm
Dimensions
107 x 90 x 65.2mm
Height
65.2mm
Colour
Light Grey
Special Features
Self-Extinguishing
Country of Origin
Poland