RS PRO Modular Enclosure Enclosure Type, 177.8 x 89.8 x 65.3mm, ABS DIN Rail Enclosure

Technical Document
Specifications
Brand
RS ProEnclosure Type
Modular Enclosure
Body Material
ABS
DIN Rail Type
Enclosure
Length
177.8mm
Width
89.8mm
Dimensions
177.8 x 89.8 x 65.3mm
Height
65.3mm
Colour
Light Grey
Special Features
Self-Extinguishing
Country of Origin
Poland
AED 48.31
AED 48.31 Each (ex VAT)
AED 50.73
AED 50.73 Each (inc. VAT)
1
AED 48.31
AED 48.31 Each (ex VAT)
AED 50.73
AED 50.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEnclosure Type
Modular Enclosure
Body Material
ABS
DIN Rail Type
Enclosure
Length
177.8mm
Width
89.8mm
Dimensions
177.8 x 89.8 x 65.3mm
Height
65.3mm
Colour
Light Grey
Special Features
Self-Extinguishing
Country of Origin
Poland