Technical Document
Specifications
Brand
RS ProMaximum Measurement
75%
Best Accuracy
±2 %
Display Type
LCD
Scale Type
Concrete, Plaster, Wood
Power Source
Battery
Battery Type
CR2032
Battery Life
125 hrs
Dimensions
139 x 47 x 25mm
Weight
100g
Minimum Operating Temperature
0°C
Height
25mm
Length
47mm
Maximum Operating Temperature
+40°C
Width
139mm
Distrelec Product Id
30405447
Country of Origin
China
AED 653.85
AED 653.85 Each (ex VAT)
AED 686.54
AED 686.54 Each (inc. VAT)
1
AED 653.85
AED 653.85 Each (ex VAT)
AED 686.54
AED 686.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
75%
Best Accuracy
±2 %
Display Type
LCD
Scale Type
Concrete, Plaster, Wood
Power Source
Battery
Battery Type
CR2032
Battery Life
125 hrs
Dimensions
139 x 47 x 25mm
Weight
100g
Minimum Operating Temperature
0°C
Height
25mm
Length
47mm
Maximum Operating Temperature
+40°C
Width
139mm
Distrelec Product Id
30405447
Country of Origin
China