RS PRO Momentary Microswitch, Quick Connect Terminal, 16A @ 250V ac, DPDT, IP40
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProActuator Type
Momentary
Terminal Type
Quick Connect
Contact Current Rating
16A @ 250V ac
Contact Configuration
DPDT
IP Rating
IP40
Operating Force
800g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
100000 Operations
Release Force
160g
Voltage Rating
250V
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 36.95
Each (ex VAT)
AED 38.80
Each (inc VAT)
1
AED 36.95
Each (ex VAT)
AED 38.80
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 36.95 |
10 - 99 | AED 35.85 |
100+ | AED 31.45 |
Technical Document
Specifications
Brand
RS ProActuator Type
Momentary
Terminal Type
Quick Connect
Contact Current Rating
16A @ 250V ac
Contact Configuration
DPDT
IP Rating
IP40
Operating Force
800g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
100000 Operations
Release Force
160g
Voltage Rating
250V
Country of Origin
India