RS PRO Momentary Microswitch, Quick Connect Terminal, 16A @ 250V ac, SPDT, IP40
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProActuator Type
Momentary
Terminal Type
Quick Connect
Contact Current Rating
16A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
400g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Voltage Rating
250V
Release Force
80g
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 19.60
Each (ex VAT)
AED 20.58
Each (inc VAT)
1
AED 19.60
Each (ex VAT)
AED 20.58
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 19.60 |
10 - 99 | AED 19.00 |
100+ | AED 16.60 |
Technical Document
Specifications
Brand
RS ProActuator Type
Momentary
Terminal Type
Quick Connect
Contact Current Rating
16A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
400g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Voltage Rating
250V
Release Force
80g
Country of Origin
India