Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Monitor Arm for 2 x Screen

RS Stock No.: 141-8310Brand: RS PRO
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

RS Pro

Number of Displays Supported

2

Product Type

Monitor Arm

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

9kg

Depth

860mm

Width

115mm

Country of Origin

China

Product details

RS PRO Dual LCD Monitor Arm

The RS PRO dual monitor arm is the perfect solution when using two monitors at your work desk. It fastens with a c-clamp, ensuring you can easily customize your work set up and adjust as necessary. With two monitor arms, each with a swivel and tilt point to ensure optimum viewing level, you are ensured maximum versatility in your computing set up.

For easily adjustable dual monitor setups, this desktop clamping monitor bracket is ideal.

Features and Benefits

• Improves posture when sitting at your desk
• Flexible
• Frees up desk space
• Can adjust arms individually
• C-Clamp for mounting onto your desk
• Vesa compliant

Applications

TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA desk mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.

You may be interested in
Value Desk Clamp Mounting Monitor Arm
AED 668.61Each (ex VAT)
Stock information temporarily unavailable.

AED 1,134.26

AED 1,134.26 Each (ex VAT)

AED 1,190.97

AED 1,190.97 Each (inc. VAT)

RS PRO Monitor Arm for 2 x Screen

AED 1,134.26

AED 1,134.26 Each (ex VAT)

AED 1,190.97

AED 1,190.97 Each (inc. VAT)

RS PRO Monitor Arm for 2 x Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Value Desk Clamp Mounting Monitor Arm
AED 668.61Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Displays Supported

2

Product Type

Monitor Arm

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

9kg

Depth

860mm

Width

115mm

Country of Origin

China

Product details

RS PRO Dual LCD Monitor Arm

The RS PRO dual monitor arm is the perfect solution when using two monitors at your work desk. It fastens with a c-clamp, ensuring you can easily customize your work set up and adjust as necessary. With two monitor arms, each with a swivel and tilt point to ensure optimum viewing level, you are ensured maximum versatility in your computing set up.

For easily adjustable dual monitor setups, this desktop clamping monitor bracket is ideal.

Features and Benefits

• Improves posture when sitting at your desk
• Flexible
• Frees up desk space
• Can adjust arms individually
• C-Clamp for mounting onto your desk
• Vesa compliant

Applications

TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA desk mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.

You may be interested in
Value Desk Clamp Mounting Monitor Arm
AED 668.61Each (ex VAT)