RS PRO Monitor Mount, 1 Supported Display(s) With Extension Arm
RS Stock No.: 250-0421Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Monitor Mount
Extension Arm
Yes
VESA Configuration
75 x 75, 100 x 100
Number of Displays Supported
1
Weight
434g
Country of Origin
China
Stock information temporarily unavailable.
AED 361.57
AED 361.57 Each (ex VAT)
AED 379.65
AED 379.65 Each (inc. VAT)
RS PRO Monitor Mount, 1 Supported Display(s) With Extension Arm
1
AED 361.57
AED 361.57 Each (ex VAT)
AED 379.65
AED 379.65 Each (inc. VAT)
RS PRO Monitor Mount, 1 Supported Display(s) With Extension Arm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Monitor Mount
Extension Arm
Yes
VESA Configuration
75 x 75, 100 x 100
Number of Displays Supported
1
Weight
434g
Country of Origin
China