RS PRO Morse Taper Shank Reamer Bit, 16mm Diameter, Tapered Flute, 167 mm Overall

RS Stock No.: 188-2504Brand: RS PRODistrelec Article No.: 30406902
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Morse Taper

Diameter

16mm

Overall Length

167 mm

Cut Length

114mm

Number Of Flutes

5

Material

HSS

Flute Type

Tapered

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 302.61

AED 302.61 Each (ex VAT)

AED 317.74

AED 317.74 Each (inc. VAT)

RS PRO Morse Taper Shank Reamer Bit, 16mm Diameter, Tapered Flute, 167 mm Overall

AED 302.61

AED 302.61 Each (ex VAT)

AED 317.74

AED 317.74 Each (inc. VAT)

RS PRO Morse Taper Shank Reamer Bit, 16mm Diameter, Tapered Flute, 167 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shank Type

Morse Taper

Diameter

16mm

Overall Length

167 mm

Cut Length

114mm

Number Of Flutes

5

Material

HSS

Flute Type

Tapered

Country of Origin

United Kingdom