RS PRO Motor Starter, 3.7kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 7.5 Amps

Technical Document
Specifications
Brand
RS ProPower Rating
3.7kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
7.5 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
175mm
Overall Width
92mm
Overall Depth
95mm
Mounting Type
Screw Fixing
Country of Origin
China
AED 1,255.15
AED 1,255.15 Each (ex VAT)
AED 1,317.91
AED 1,317.91 Each (inc. VAT)
1
AED 1,255.15
AED 1,255.15 Each (ex VAT)
AED 1,317.91
AED 1,317.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
3.7kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
7.5 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
175mm
Overall Width
92mm
Overall Depth
95mm
Mounting Type
Screw Fixing
Country of Origin
China