RS PRO Mounting Bracket for Use with M12 Type, M14 Type, M18 Type, M4 Type, M5 Type, M8 Type

RS Stock No.: 256-001Brand: RS PRODistrelec Article No.: 30395048
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Mounting Bracket

For Use With

M12 Type, M14 Type, M18 Type, M4 Type, M5 Type, M8 Type

Material

Nylon, Steel

Distrelec Product Id

30395048

Country of Origin

United Kingdom

Product details

Steel Mounting Brackets for Cylindrical (Barrel) Sensors

Size 1 suitable for 4mm diameter plain barrel and M5, M8, M12, M14 and M18 sensors. Reducing inserts included
Size 2 suitable for M30 sensors
Adjustment in all planes prior to securing in required position
Manufactured from 8mm diameter BZP steel bar and Nylon 66 clamping parts
Supplied in kit form with assembly instructions

Stock information temporarily unavailable.

AED 87.10

AED 87.10 Each (ex VAT)

AED 91.45

AED 91.45 Each (inc. VAT)

RS PRO Mounting Bracket for Use with M12 Type, M14 Type, M18 Type, M4 Type, M5 Type, M8 Type

AED 87.10

AED 87.10 Each (ex VAT)

AED 91.45

AED 91.45 Each (inc. VAT)

RS PRO Mounting Bracket for Use with M12 Type, M14 Type, M18 Type, M4 Type, M5 Type, M8 Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Mounting Bracket

For Use With

M12 Type, M14 Type, M18 Type, M4 Type, M5 Type, M8 Type

Material

Nylon, Steel

Distrelec Product Id

30395048

Country of Origin

United Kingdom

Product details

Steel Mounting Brackets for Cylindrical (Barrel) Sensors

Size 1 suitable for 4mm diameter plain barrel and M5, M8, M12, M14 and M18 sensors. Reducing inserts included
Size 2 suitable for M30 sensors
Adjustment in all planes prior to securing in required position
Manufactured from 8mm diameter BZP steel bar and Nylon 66 clamping parts
Supplied in kit form with assembly instructions