RS PRO, Mounting Disc for use with Toroidal Transformer

Technical Document
Specifications
Brand
RS ProAccessory Type
Mounting Disc
For Use With
Toroidal Transformer
Overall Dimensions
70 (Dia.) x 1.2mm
Overall Depth
1.2mm
Material
MS-CRCA
Country of Origin
India
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA
AED 1,443.75
AED 5.775 Each (In a Box of 250) (ex VAT)
AED 1,515.94
AED 6.064 Each (In a Box of 250) (inc. VAT)
250
AED 1,443.75
AED 5.775 Each (In a Box of 250) (ex VAT)
AED 1,515.94
AED 6.064 Each (In a Box of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
250 - 1000 | AED 5.775 | AED 1,443.75 |
1250 - 2250 | AED 5.46 | AED 1,365.00 |
2500+ | AED 5.302 | AED 1,325.62 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Mounting Disc
For Use With
Toroidal Transformer
Overall Dimensions
70 (Dia.) x 1.2mm
Overall Depth
1.2mm
Material
MS-CRCA
Country of Origin
India
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA