Technical Document
Specifications
Brand
RS ProAccessory Type
Mounting Disc
For Use With
Toroidal Transformer
Overall Depth
1.2mm
Material
MS-CRCA
Overall Dimensions
70 (Dia.) x 1.2mm
Country of Origin
India
Stock information temporarily unavailable.
AED 78.22
AED 7.822 Each (In a Pack of 10) (ex VAT)
AED 82.13
AED 8.213 Each (In a Pack of 10) (inc. VAT)
RS PRO, Mounting Disc for use with Toroidal Transformer
10
AED 78.22
AED 7.822 Each (In a Pack of 10) (ex VAT)
AED 82.13
AED 8.213 Each (In a Pack of 10) (inc. VAT)
RS PRO, Mounting Disc for use with Toroidal Transformer
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 7.822 | AED 78.22 |
50 - 190 | AED 6.93 | AED 69.30 |
200 - 490 | AED 6.352 | AED 63.52 |
500+ | AED 6.038 | AED 60.38 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Mounting Disc
For Use With
Toroidal Transformer
Overall Depth
1.2mm
Material
MS-CRCA
Overall Dimensions
70 (Dia.) x 1.2mm
Country of Origin
India