RS PRO Mounting Kit for Use with 107 mm width PCB’s

RS Stock No.: 194-7607Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Mounting Kit

For Use With

107 mm width PCB’s

Width

109mm

Material

Plastic

Dimensions

11.5 x 109 x 17.6mm

Height

18mm

Colour

Green

Series

CIME/E

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 9.87

AED 9.87 Each (ex VAT)

AED 10.36

AED 10.36 Each (inc. VAT)

RS PRO Mounting Kit for Use with 107 mm width PCB’s

AED 9.87

AED 9.87 Each (ex VAT)

AED 10.36

AED 10.36 Each (inc. VAT)

RS PRO Mounting Kit for Use with 107 mm width PCB’s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Mounting Kit

For Use With

107 mm width PCB’s

Width

109mm

Material

Plastic

Dimensions

11.5 x 109 x 17.6mm

Height

18mm

Colour

Green

Series

CIME/E

Country of Origin

United Kingdom

You may be interested in