Technical Document
Specifications
Brand
RS ProLength
500m
Propagation Mode
Multi Mode
Terminated/Unterminated
Unterminated
Core Diameter
0.0625mm
Number of Cores
4
Sheath Colour
Black
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
69 mm
Maximum Pulling Tension
700N
Standards Met
Euroclass Eca
Country of Origin
United Kingdom
AED 6,350.56
AED 6,350.56 1 Reel of 500 Metres (ex VAT)
AED 6,668.09
AED 6,668.09 1 Reel of 500 Metres (inc. VAT)
1
AED 6,350.56
AED 6,350.56 1 Reel of 500 Metres (ex VAT)
AED 6,668.09
AED 6,668.09 1 Reel of 500 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
500m
Propagation Mode
Multi Mode
Terminated/Unterminated
Unterminated
Core Diameter
0.0625mm
Number of Cores
4
Sheath Colour
Black
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
69 mm
Maximum Pulling Tension
700N
Standards Met
Euroclass Eca
Country of Origin
United Kingdom