RS PRO Multi Pin Connector Test Kit, CAT II, 20A

RS Stock No.: 731-5286Brand: RS PRO
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

RS Pro

Lead Type

Multi Pin Connector Test Kit

Connector Type

Crocodile Clip, Pin Socket, Right Angle Plug

Lead Length

1.2m

Current Rating

20A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Safety Category Level

CAT II

Country of Origin

United Kingdom

Product details

RS Pro CAT II Multi-Pin Connector Test Kit

From RS PRO, comes a high quality and great value Multi-Pin Connector Test Kit lead kit. All the tools included in the kit are ideal for engineers and perfectly packaged in a hard plastic case. To ensure no neighbouring cables are damaged, the case has foam insulation. Manufactured to industry standard, all the parts included in this kit are an ideal solution for electrical measurement.
The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests.

Features and benefits:

  • Current rating of 20A.

  • Lead length 1.2m.

  • Standard shrouded 4 mm instrument sockets compatibility.

  • The unique design avoids the dangers of shorting electrical contacts and the risk of dropping pins or other foreign bodies into sensitive or critical equipment.

What’s Included?

  • 1 Red and 1 Black Double Insulated Silicone Test Lead.

  • 2 sets of 4 screw-in in pins

  • 1 Green double insulated earth lead with detachable large green crocodile clip.

Applications

The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms). Can also be used for aeronautical, military, automotive and computer equipment testing applications.

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

AED 875.86

AED 875.86 Each (ex VAT)

AED 919.65

AED 919.65 Each (inc. VAT)

RS PRO Multi Pin Connector Test Kit, CAT II, 20A

AED 875.86

AED 875.86 Each (ex VAT)

AED 919.65

AED 919.65 Each (inc. VAT)

RS PRO Multi Pin Connector Test Kit, CAT II, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lead Type

Multi Pin Connector Test Kit

Connector Type

Crocodile Clip, Pin Socket, Right Angle Plug

Lead Length

1.2m

Current Rating

20A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Safety Category Level

CAT II

Country of Origin

United Kingdom

Product details

RS Pro CAT II Multi-Pin Connector Test Kit

From RS PRO, comes a high quality and great value Multi-Pin Connector Test Kit lead kit. All the tools included in the kit are ideal for engineers and perfectly packaged in a hard plastic case. To ensure no neighbouring cables are damaged, the case has foam insulation. Manufactured to industry standard, all the parts included in this kit are an ideal solution for electrical measurement.
The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests.

Features and benefits:

  • Current rating of 20A.

  • Lead length 1.2m.

  • Standard shrouded 4 mm instrument sockets compatibility.

  • The unique design avoids the dangers of shorting electrical contacts and the risk of dropping pins or other foreign bodies into sensitive or critical equipment.

What’s Included?

  • 1 Red and 1 Black Double Insulated Silicone Test Lead.

  • 2 sets of 4 screw-in in pins

  • 1 Green double insulated earth lead with detachable large green crocodile clip.

Applications

The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms). Can also be used for aeronautical, military, automotive and computer equipment testing applications.

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in