RS PRO Multicore Data Cable, 4 Pairs, 0.2 mm², 24 AWG, Screened, 100m, Grey Sheath

RS Stock No.: 122-3052Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

Cross Sectional Area

0.2 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Outer Diameter

6.9mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Voltage Rating

300 V

Country of Origin

China

Product details

Multipair MPOS Cable

Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.

Features and Benefits

Each pair of conductors is colour coded to aid identification

Applications

Interconnection of computers, peripherals, data processing equipment etc.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Stock information temporarily unavailable.

AED 1,092.68

AED 1,092.68 1 Reel of 100 (ex VAT)

AED 1,147.31

AED 1,147.31 1 Reel of 100 (inc. VAT)

RS PRO Multicore Data Cable, 4 Pairs, 0.2 mm², 24 AWG, Screened, 100m, Grey Sheath

AED 1,092.68

AED 1,092.68 1 Reel of 100 (ex VAT)

AED 1,147.31

AED 1,147.31 1 Reel of 100 (inc. VAT)

RS PRO Multicore Data Cable, 4 Pairs, 0.2 mm², 24 AWG, Screened, 100m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

Cross Sectional Area

0.2 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Outer Diameter

6.9mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Voltage Rating

300 V

Country of Origin

China

Product details

Multipair MPOS Cable

Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.

Features and Benefits

Each pair of conductors is colour coded to aid identification

Applications

Interconnection of computers, peripherals, data processing equipment etc.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.