Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², Unscreened, 25m

RS Stock No.: 201-7424Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

2

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

3.4mm

Shielded/Unshielded

Unshielded

Core Strands

7/0.2 mm

Voltage Rating

440 V

Standards Met

DEF-STAN 61-12

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 51.50

AED 0.258 Each (ex VAT)

AED 54.08

AED 0.271 Each (inc. VAT)

RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², Unscreened, 25m

AED 51.50

AED 0.258 Each (ex VAT)

AED 54.08

AED 0.271 Each (inc. VAT)

RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², Unscreened, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
200 - 1800AED 0.258AED 51.50
2000 - 9800AED 0.206AED 41.20
10000+AED 0.206AED 41.20
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

2

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

3.4mm

Shielded/Unshielded

Unshielded

Core Strands

7/0.2 mm

Voltage Rating

440 V

Standards Met

DEF-STAN 61-12

Country of Origin

United Kingdom

You may be interested in