Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath

RS Stock No.: 236-9254Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.22 mm²

Sheath Material

PVC

Sheath Colour

Black

Control Cable Type

DEF STAN

Screened/Unscreened

Unscreened

Length

100m

CPR Certification

Eca

Country of Origin

China

You may be interested in
RS PRO Data Cable, 2 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
AED 186.901 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 204.20

AED 204.20 1 Reel of 100 (ex VAT)

AED 214.41

AED 214.41 1 Reel of 100 (inc. VAT)

RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath

AED 204.20

AED 204.20 1 Reel of 100 (ex VAT)

AED 214.41

AED 214.41 1 Reel of 100 (inc. VAT)

RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Data Cable, 2 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
AED 186.901 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.22 mm²

Sheath Material

PVC

Sheath Colour

Black

Control Cable Type

DEF STAN

Screened/Unscreened

Unscreened

Length

100m

CPR Certification

Eca

Country of Origin

China

You may be interested in
RS PRO Data Cable, 2 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
AED 186.901 Reel of 100 Metres (ex VAT)