Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Multicore Industrial Cable, 2 Cores, 0.5 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath

RS Stock No.: 236-9229Brand: RS PRODistrelec Article No.: 30404585
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.5 mm²

Sheath Material

PVC

Control Cable Type

DEF STAN

Sheath Colour

Black

Screened/Unscreened

Unscreened

Outer Diameter

5.5mm

Length

100m

CPR Certification

Eca

Distrelec Product Id

30404585

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 420.60

AED 420.60 1 Reel of 100 (ex VAT)

AED 441.63

AED 441.63 1 Reel of 100 (inc. VAT)

RS PRO Multicore Industrial Cable, 2 Cores, 0.5 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath

AED 420.60

AED 420.60 1 Reel of 100 (ex VAT)

AED 441.63

AED 441.63 1 Reel of 100 (inc. VAT)

RS PRO Multicore Industrial Cable, 2 Cores, 0.5 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.5 mm²

Sheath Material

PVC

Control Cable Type

DEF STAN

Sheath Colour

Black

Screened/Unscreened

Unscreened

Outer Diameter

5.5mm

Length

100m

CPR Certification

Eca

Distrelec Product Id

30404585

Country of Origin

China

You may be interested in