Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Multicore Industrial Cable, 2 Cores, Unscreened, Black PVC Sheath

RS Stock No.: 356-195Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Screened/Unscreened

Unscreened

Sheath Colour

Black

Outer Diameter

1.72 x 4.44mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.25 mm

Conductor Material

Copper

Voltage Rating

60 V

Insulation material

PVC

Current Rating

1 A

You may be interested in
RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, Black
AED 135.931 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 2 Cores, Unscreened, Black PVC Sheath

P.O.A.

RS PRO Multicore Industrial Cable, 2 Cores, Unscreened, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, Black
AED 135.931 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Screened/Unscreened

Unscreened

Sheath Colour

Black

Outer Diameter

1.72 x 4.44mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.25 mm

Conductor Material

Copper

Voltage Rating

60 V

Insulation material

PVC

Current Rating

1 A

You may be interested in
RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, Black
AED 135.931 Reel of 100 Metres (ex VAT)