RS PRO Multicore Industrial Cable, 3 Cores, 0.22 mm², Unscreened, 100m

RS Stock No.: 201-7427Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

3

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

3.6mm

Voltage Rating

440 V

Standards Met

DEF-STAN 61-12

Shielded/Unshielded

Unshielded

Core Strands

7/0.2 mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Data Cable, 3 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
AED 252.301 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 210.00

AED 4.20 Each (ex VAT)

AED 220.50

AED 4.41 Each (inc. VAT)

RS PRO Multicore Industrial Cable, 3 Cores, 0.22 mm², Unscreened, 100m

AED 210.00

AED 4.20 Each (ex VAT)

AED 220.50

AED 4.41 Each (inc. VAT)

RS PRO Multicore Industrial Cable, 3 Cores, 0.22 mm², Unscreened, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Data Cable, 3 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
AED 252.301 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

3

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

3.6mm

Voltage Rating

440 V

Standards Met

DEF-STAN 61-12

Shielded/Unshielded

Unshielded

Core Strands

7/0.2 mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Data Cable, 3 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
AED 252.301 Reel of 100 Metres (ex VAT)