Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Multicore Industrial Cable, 3 Cores, 0.5 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath

RS Stock No.: 236-9231Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.5 mm²

Sheath Material

PVC

Sheath Colour

Black

Control Cable Type

DEF STAN

Screened/Unscreened

Unscreened

Length

100m

Voltage Rating

440V

Current Rating

2.5A

CPR Certification

Eca

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 568.21

AED 568.21 1 Reel of 100 (ex VAT)

AED 596.62

AED 596.62 1 Reel of 100 (inc. VAT)

RS PRO Multicore Industrial Cable, 3 Cores, 0.5 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath

AED 568.21

AED 568.21 1 Reel of 100 (ex VAT)

AED 596.62

AED 596.62 1 Reel of 100 (inc. VAT)

RS PRO Multicore Industrial Cable, 3 Cores, 0.5 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.5 mm²

Sheath Material

PVC

Sheath Colour

Black

Control Cable Type

DEF STAN

Screened/Unscreened

Unscreened

Length

100m

Voltage Rating

440V

Current Rating

2.5A

CPR Certification

Eca

Country of Origin

China

You may be interested in